Siemens Temperature Monitoring Relay, SPST

RS Stock No.: 518-7095Brand: SiemensManufacturers Part No.: 3RS1142-1GW80
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

SPST

Time Delay

0 → 999s

Temperature Sensitivity

Overtemperature, Undertemperature

Temperature Sensing Range

-99 → +1800°C

Series

3RS1

Length

91mm

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-99°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Width

45mm

Dimensions

91 x 45 x 106mm

Maximum Temperature Sensed

+1800°C

Maximum Operating Temperature

+60°C

Height

106mm

Country of Origin

Germany

Product details

Temperature Limiter 3RS 1042//1142

Easy operation without complex menu systems
Certification to DIN 3440

You may be interested in

209.676 OMR

209.676 OMR Each (ex VAT)

220.160 OMR

220.160 OMR Each (inc. VAT)

Siemens Temperature Monitoring Relay, SPST

209.676 OMR

209.676 OMR Each (ex VAT)

220.160 OMR

220.160 OMR Each (inc. VAT)

Siemens Temperature Monitoring Relay, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Temperature

Contact Configuration

SPST

Time Delay

0 → 999s

Temperature Sensitivity

Overtemperature, Undertemperature

Temperature Sensing Range

-99 → +1800°C

Series

3RS1

Length

91mm

Operating Temperature Range

+60°C

Minimum Temperature Sensed

-99°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Width

45mm

Dimensions

91 x 45 x 106mm

Maximum Temperature Sensed

+1800°C

Maximum Operating Temperature

+60°C

Height

106mm

Country of Origin

Germany

Product details

Temperature Limiter 3RS 1042//1142

Easy operation without complex menu systems
Certification to DIN 3440

You may be interested in