Technical Document
Specifications
Brand
SiemensCurrent Rating
4 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
20 to 690 V
Motor Protection System
3RV2
Series
3RV2
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany
39.281 OMR
39.281 OMR Each (ex VAT)
41.245 OMR
41.245 OMR Each (inc. VAT)
1
39.281 OMR
39.281 OMR Each (ex VAT)
41.245 OMR
41.245 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
4 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
20 to 690 V
Motor Protection System
3RV2
Series
3RV2
Better World Claim
Alternative materials, Extended product life, Saves energy
Better World Product (Find out more)
Yes
Country of Origin
Germany