Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3 Phase Soft Starter - 32 A Current Rating, 15 kW Power Rating, 230 → 400 V Supply Voltage

RS Stock No.: 351-5173Brand: SiemensManufacturers Part No.: 3RW30341AB14
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

15 kW

Voltage Rating

400 V

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

148mm

Overall Width

55mm

Overall Depth

160mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3 Phase Soft Starter - 32 A Current Rating, 15 kW Power Rating, 230 → 400 V Supply Voltage

P.O.A.

Siemens 3 Phase Soft Starter - 32 A Current Rating, 15 kW Power Rating, 230 → 400 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

15 kW

Voltage Rating

400 V

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

148mm

Overall Width

55mm

Overall Depth

160mm

You may be interested in