Siemens SIRIUS ACT Series Blue Latching Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 874-1790Brand: SiemensManufacturers Part No.: 3SU1030-0AA50-0AA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Country of Origin

China

Product details

22 mm Push Button Heads, Plastic/Metal Ring

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with matte metal front ring.
Available in a variety of colours, with latching or momentary push button actuation.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

5.670 OMR

5.670 OMR Each (ex VAT)

5.954 OMR

5.954 OMR Each (inc. VAT)

Siemens SIRIUS ACT Series Blue Latching Push Button Head, 22mm Cutout, IP66, IP67, IP69K

5.670 OMR

5.670 OMR Each (ex VAT)

5.954 OMR

5.954 OMR Each (inc. VAT)

Siemens SIRIUS ACT Series Blue Latching Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Country of Origin

China

Product details

22 mm Push Button Heads, Plastic/Metal Ring

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with matte metal front ring.
Available in a variety of colours, with latching or momentary push button actuation.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1