Siemens SIRIUS ACT 2-position Selector Switch Head, Latching, 22mm Cutout

RS Stock No.: 193-2983Brand: SiemensManufacturers Part No.: 3SU1032-2AF60-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

90°

Country of Origin

Germany

Stock information temporarily unavailable.

6.281 OMR

6.281 OMR Each (ex VAT)

6.595 OMR

6.595 OMR Each (inc. VAT)

Siemens SIRIUS ACT 2-position Selector Switch Head, Latching, 22mm Cutout

6.281 OMR

6.281 OMR Each (ex VAT)

6.595 OMR

6.595 OMR Each (inc. VAT)

Siemens SIRIUS ACT 2-position Selector Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Angle of Throw

90°

Country of Origin

Germany