Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 181-2853Brand: SiemensManufacturers Part No.: 3SU1100-2BF60-3MA0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Short Black Handle

Contact Configuration

SPDT

Angle of Throw

90°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Cutout Diameter

22mm

Body Material

Plastic

Terminal Type

Spring

Illuminated

Yes

Colour

Black

Maximum AC Voltage

500V

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

14.091 OMR

14.091 OMR Each (ex VAT)

14.796 OMR

14.796 OMR Each (inc. VAT)

Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions

14.091 OMR

14.091 OMR Each (ex VAT)

14.796 OMR

14.796 OMR Each (inc. VAT)

Siemens Short Black Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Short Black Handle

Contact Configuration

SPDT

Angle of Throw

90°

Maximum Current

10A

Series

SIRIUS ACT 3SU11

Cutout Diameter

22mm

Body Material

Plastic

Terminal Type

Spring

Illuminated

Yes

Colour

Black

Maximum AC Voltage

500V

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (ex VAT)