Siemens 3SU1 Series Emergency Stop Push Button, IP66, IP67, IP69(IP69K)

RS Stock No.: 161-409Brand: SiemensManufacturers Part No.: 3SU1900-0DY30-0DA0
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Better World Product (Find out more)

Yes

Illuminated

No

Series

3SU1

IP Rating

IP66, IP67, IP69(IP69K)

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China

Stock information temporarily unavailable.

7.618 OMR

7.618 OMR Each (ex VAT)

7.999 OMR

7.999 OMR Each (inc. VAT)

Siemens 3SU1 Series Emergency Stop Push Button, IP66, IP67, IP69(IP69K)

7.618 OMR

7.618 OMR Each (ex VAT)

7.999 OMR

7.999 OMR Each (inc. VAT)

Siemens 3SU1 Series Emergency Stop Push Button, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Better World Product (Find out more)

Yes

Illuminated

No

Series

3SU1

IP Rating

IP66, IP67, IP69(IP69K)

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China