Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3TK28 Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 3NO

RS Stock No.: 766-1964Brand: SiemensManufacturers Part No.: 3TK2857-1BB44
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3TK28

Type

Output Module

For Use With

SIRIUS 3TK28

Supply Voltage

24 V dc

Normal State Configuration

3NO

Number of Inputs

0

Number of Outputs

4

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

132 x 90 x 146 mm

Country of Origin

Germany

Product details

SIRIUS 3TK28 Safety Relay/Contactor Expansion Units

The 3TK28 56 and 3TK28 57 safety expansion modules are used to increase the number of enabling circuits of the SIRIUS 3TK28 Safety Relay/Contactor. The expansion module will retain the same safety integrity as the base unit. Available with spring-loaded or screw terminals.

IP20 protection of housing and terminal
Ambient temperature during operation -25 to +60°C

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

You may be interested in
Siemens Safety Relay
164.172 OMREach (ex VAT)
Stock information temporarily unavailable.

188.710 OMR

188.710 OMR Each (ex VAT)

198.146 OMR

198.146 OMR Each (inc. VAT)

Siemens 3TK28 Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 3NO

188.710 OMR

188.710 OMR Each (ex VAT)

198.146 OMR

198.146 OMR Each (inc. VAT)

Siemens 3TK28 Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Safety Relay
164.172 OMREach (ex VAT)

Technical Document

Specifications

Brand

Siemens

Range

SIRIUS

Series

3TK28

Type

Output Module

For Use With

SIRIUS 3TK28

Supply Voltage

24 V dc

Normal State Configuration

3NO

Number of Inputs

0

Number of Outputs

4

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

132 x 90 x 146 mm

Country of Origin

Germany

Product details

SIRIUS 3TK28 Safety Relay/Contactor Expansion Units

The 3TK28 56 and 3TK28 57 safety expansion modules are used to increase the number of enabling circuits of the SIRIUS 3TK28 Safety Relay/Contactor. The expansion module will retain the same safety integrity as the base unit. Available with spring-loaded or screw terminals.

IP20 protection of housing and terminal
Ambient temperature during operation -25 to +60°C

Approvals

TUV, UL, CSA.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Safety Contactor

You may be interested in
Siemens Safety Relay
164.172 OMREach (ex VAT)