Technical Document
Specifications
Brand
SiemensCurrent Rating
200 A
Range
SIRIUS
Supply Voltage
690 V
Number of Inputs
0
Output
0
Country of Origin
Germany
Stock information temporarily unavailable.
153.422 OMR
153.422 OMR Each (ex VAT)
161.093 OMR
161.093 OMR Each (inc. VAT)
Siemens 200 A SIRIUS Motor Controller, 690 V
1
153.422 OMR
153.422 OMR Each (ex VAT)
161.093 OMR
161.093 OMR Each (inc. VAT)
Siemens 200 A SIRIUS Motor Controller, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Rating
200 A
Range
SIRIUS
Supply Voltage
690 V
Number of Inputs
0
Output
0
Country of Origin
Germany