Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 100 → 250 A Sentron Motor Protection Circuit Breaker

RS Stock No.: 196-3573Brand: SiemensManufacturers Part No.: 3VA2225-5HN32-0AA0
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

100 → 250 A

Range

Sentron

Motor Protection Component

Circuit Breaker

Series

3VA2

Overall Length

105mm

Overall Width

107mm

Overall Depth

181mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens SENTRON 3VA2 MCB, 3P, 250A
635.290 OMREach (ex VAT)
Stock information temporarily unavailable.

608.905 OMR

608.905 OMR Each (ex VAT)

639.350 OMR

639.350 OMR Each (inc. VAT)

Siemens 100 → 250 A Sentron Motor Protection Circuit Breaker

608.905 OMR

608.905 OMR Each (ex VAT)

639.350 OMR

639.350 OMR Each (inc. VAT)

Siemens 100 → 250 A Sentron Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens SENTRON 3VA2 MCB, 3P, 250A
635.290 OMREach (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

100 → 250 A

Range

Sentron

Motor Protection Component

Circuit Breaker

Series

3VA2

Overall Length

105mm

Overall Width

107mm

Overall Depth

181mm

Better World Claim

Concentrated or compact solution, Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens SENTRON 3VA2 MCB, 3P, 250A
635.290 OMREach (ex VAT)