Siemens SENTRON 2 Phase Busbar, 18mm Pitch

RS Stock No.: 124-3141Brand: SiemensManufacturers Part No.: 5ST3705
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Material

Copper

Electrical Phase

2

Series

5ST

Current Rating

80A

Pitch

18mm

Pitch

1mm

Series

5ST

Country of Origin

China

Product details

Series 5ST3 7 Bus-Bar System

With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm

Standards

DIN 57606, DIN 57659

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Stock information temporarily unavailable.

60.066 OMR

60.066 OMR Each (ex VAT)

63.069 OMR

63.069 OMR Each (inc. VAT)

Siemens SENTRON 2 Phase Busbar, 18mm Pitch

60.066 OMR

60.066 OMR Each (ex VAT)

63.069 OMR

63.069 OMR Each (inc. VAT)

Siemens SENTRON 2 Phase Busbar, 18mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Material

Copper

Electrical Phase

2

Series

5ST

Current Rating

80A

Pitch

18mm

Pitch

1mm

Series

5ST

Country of Origin

China

Product details

Series 5ST3 7 Bus-Bar System

With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm

Standards

DIN 57606, DIN 57659

Siemens Distribution Boards & Accessories

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.