Siemens DELTA 1 Gang Electrical Socket, 2 Poles, 16A, Schuko, Indoor Use

RS Stock No.: 203-2292Brand: SiemensManufacturers Part No.: 5UB1552
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Switched

No

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Series

DELTA

Range

DELTA

Number of Poles

2

Country of Origin

Spain

Stock information temporarily unavailable.

6.430 OMR

6.430 OMR Each (ex VAT)

6.751 OMR

6.751 OMR Each (inc. VAT)

Siemens DELTA 1 Gang Electrical Socket, 2 Poles, 16A, Schuko, Indoor Use

6.430 OMR

6.430 OMR Each (ex VAT)

6.751 OMR

6.751 OMR Each (inc. VAT)

Siemens DELTA 1 Gang Electrical Socket, 2 Poles, 16A, Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Switched

No

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Series

DELTA

Range

DELTA

Number of Poles

2

Country of Origin

Spain