Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 5WG DIN Rail Power Supply, 230V ac ac Input, 29V dc dc Output, 640mA Output

RS Stock No.: 203-2293Brand: SiemensManufacturers Part No.: 5WG1125-1AB22
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

5WG

DC Input Voltage

220V dc

Type

Power Supply

AC Input Voltage

230V ac

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

29V dc

Output Current

640mA

Height

90mm

Depth

55mm

Width

72mm

Maximum Temperature

+45°C

Standards Met

CE

Minimum Temperature

-5°C

Mounting Type

DIN Rail Mount

Country of Origin

Romania

Stock information temporarily unavailable.

164.082 OMR

164.082 OMR Each (ex VAT)

172.286 OMR

172.286 OMR Each (inc. VAT)

Siemens 5WG DIN Rail Power Supply, 230V ac ac Input, 29V dc dc Output, 640mA Output

164.082 OMR

164.082 OMR Each (ex VAT)

172.286 OMR

172.286 OMR Each (inc. VAT)

Siemens 5WG DIN Rail Power Supply, 230V ac ac Input, 29V dc dc Output, 640mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

5WG

DC Input Voltage

220V dc

Type

Power Supply

AC Input Voltage

230V ac

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

29V dc

Output Current

640mA

Height

90mm

Depth

55mm

Width

72mm

Maximum Temperature

+45°C

Standards Met

CE

Minimum Temperature

-5°C

Mounting Type

DIN Rail Mount

Country of Origin

Romania