Siemens IPC127E Gateway

RS Stock No.: 251-9145Brand: SiemensManufacturers Part No.: 6AG40210AB121BA0Distrelec Article No.: 30149313
brand-logo
View all in IoT Gateways

Technical Document

Specifications

Brand

Siemens

CPU Technology

Intel Atom E3940

System Memory Capacity

4GB

System Memory Type

DDR4

Number of COM Ports

3

Series

IPC127E

Communication Protocol

Ethernet

Media Interfaces

RJ45

COM Port Type

Ethernet RJ45

Operating Temperature

0 → +55°C

Voltage Rating

24 V dc

Country of Origin

China

Stock information temporarily unavailable.

756.750 OMR

756.750 OMR Each (ex VAT)

794.588 OMR

794.588 OMR Each (inc. VAT)

Siemens IPC127E Gateway

756.750 OMR

756.750 OMR Each (ex VAT)

794.588 OMR

794.588 OMR Each (inc. VAT)

Siemens IPC127E Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

CPU Technology

Intel Atom E3940

System Memory Capacity

4GB

System Memory Type

DDR4

Number of COM Ports

3

Series

IPC127E

Communication Protocol

Ethernet

Media Interfaces

RJ45

COM Port Type

Ethernet RJ45

Operating Temperature

0 → +55°C

Voltage Rating

24 V dc

Country of Origin

China