Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply, 214 x 158 x 50.2 mm

RS Stock No.: 688-9168Brand: SiemensManufacturers Part No.: 6AV6647-0AB11-3AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

KTP 600

Display Type

LCD

Display Resolution

320 x 240pixels

Display Colour

Monochrome

Number of Ports

1

Port Type

Ethernet

Processor Type

32 Bit RISC

Processor Speed

75MHz

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 50.2 mm

Depth

50.2mm

Kit Included

Yes

Length

214mm

Width

158mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply, 214 x 158 x 50.2 mm

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 1 port, 24 V dc Supply, 214 x 158 x 50.2 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

KTP 600

Display Type

LCD

Display Resolution

320 x 240pixels

Display Colour

Monochrome

Number of Ports

1

Port Type

Ethernet

Processor Type

32 Bit RISC

Processor Speed

75MHz

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 50.2 mm

Depth

50.2mm

Kit Included

Yes

Length

214mm

Width

158mm

Maximum Operating Temperature

+50°C

Country of Origin

China