Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Siemens TFT LCD HMI Terminal, Keypad, Membrane Keyboard, 2 port, 24 V dc Supply, 197 x 141 x 44 mm

RS Stock No.: 688-9177Brand: SiemensManufacturers Part No.: 6AV6647-0AC11-3AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

KTP 600

Display Type

TFT LCD

Display Resolution

320 x 240pixels

Display Colour

Colour

Number of Ports

2

Port Type

RS422, RS485

Onboard Memory

512 kB

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

197 x 141 x 44 mm

Depth

44mm

Kit Included

Yes

Length

197mm

Width

141mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens TFT LCD HMI Terminal, Keypad, Membrane Keyboard, 2 port, 24 V dc Supply, 197 x 141 x 44 mm

P.O.A.

Siemens TFT LCD HMI Terminal, Keypad, Membrane Keyboard, 2 port, 24 V dc Supply, 197 x 141 x 44 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

KTP 600

Display Type

TFT LCD

Display Resolution

320 x 240pixels

Display Colour

Colour

Number of Ports

2

Port Type

RS422, RS485

Onboard Memory

512 kB

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

197 x 141 x 44 mm

Depth

44mm

Kit Included

Yes

Length

197mm

Width

141mm

Maximum Operating Temperature

+50°C

Country of Origin

China