Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
12A
Power Rating
288W
Electrical Phase
1
Width
52mm
Depth
170mm
Minimum Temperature
-10°C
Efficiency
88%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Romania
You may be interested in
Chinfa DRA300 DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 12.5A Output, 300WBrand: Chinfa
94.826 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 12A Output, 288W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 12A Output, 288W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Chinfa DRA300 DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 12.5A Output, 300WBrand: Chinfa
94.826 OMREach (ex VAT)
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
12A
Power Rating
288W
Electrical Phase
1
Width
52mm
Depth
170mm
Minimum Temperature
-10°C
Efficiency
88%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+70°C
Country of Origin
Romania
You may be interested in
Chinfa DRA300 DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 12.5A Output, 300WBrand: Chinfa
94.826 OMREach (ex VAT)