Technical Document
Specifications
Brand
SiemensSeries
SITOP
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
34W
Width
80mm
Height
125mm
Depth
150mm
Mounting Type
DIN Rail Mount
Country of Origin
Austria
321.844 OMR
321.844 OMR Each (ex VAT)
337.936 OMR
337.936 OMR Each (inc. VAT)
1
321.844 OMR
321.844 OMR Each (ex VAT)
337.936 OMR
337.936 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SITOP
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
400 → 500V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
34W
Width
80mm
Height
125mm
Depth
150mm
Mounting Type
DIN Rail Mount
Country of Origin
Austria