Technical Document
Specifications
Brand
SiemensPower Rating
960W
Output Voltage
24V dc
Input Voltage
24V dc
Mounting Type
DIN Rail Mount
Type
Switch Mode
Height
125mm
Width
70mm
Series
SITOP UPS1600
Depth
150mm
MTBF
372738h
Efficiency
98.5%
Country of Origin
Austria
Product details
SITOP UPS1600 DC UPS Modules
SITOP 24 V power supplies can be expanded with an uninterrupted power supply (DC UPS) with battery modules for bridging power failures in the order of hours. They prevent expensive downtimes and undefined plant states. In addition, the innovative SITOP UPS1600 offer new options for diagnostics and system integration. The SITOP UPS1600 offers comprehensive functions, open communication via USB or Ethernet/Profinet and is fully integrated in Totally Integrated Automation (TIA).
Features and Benefits
• 24 V buffering for a few hours for continuing processes
• Open communication over USB or two Ethernet/PROFINET ports
• High-performance DC UPS modules in space-saving, slim design
• High overload capability for mains and buffering operation
• Starting from the battery module supports standalone mode, for example, for starting generators
• Easy configuration thanks to automatic detection of battery modules
• High reliability and availability due to monitoring of the operational readiness, battery feeder, ageing and charging status
• Battery protecting charging due to temperature-specific charging characteristic
• Defined shutdown of several PCs or controllers on one UPS (versions with Ethernet/PROFINET)
• Remote monitoring via integrated web server
(versions with Ethernet/PROFINET)
• Time-saving engineering in PC-based systems via SITOP UPS Manager (versions with USB or Ethernet/PROFINET)
• SITOP UPS Manager with OPC UA server facilitates flexible, multi-vendor communication with other systems
• Full integration in TIA saves time and costs during the planning stage and in operation (versions with Ethernet/PROFINET)
• User-friendly engineering in the TIA Portal
• SIMATIC S7 function blocks for easy integration in STEP 7 user programs
• Fast integration in operator control and monitoring with WinCC faceplates
• Direct integration in SIMATIC PCS 7 via SITOP library
Product Application Information
The battery modules that can be connected in parallel, bridge power failures for a few hours supporting the continued operation of processes or parts of them. The function ""Starting from the battery"" means that the UPS1600 can also be used in standalone mode without connection to the supply.
Communication requirements between the DC UPS and the automation components to be protected against power failure can differ. The version of UPS1600 required can be selected accordingly.
What is TIA?
TIA stands for totally integrated automation and is used in state of the art manufacturing companies to ensure their competitiveness in an ever changing digital world. To be able to respond to individual demands, manufacturers need to become more flexible and efficient whilst still maintaining quality. TIA enables data to be generated from a common base, enhanced and fed back into the automation process to ensure a continuous optimised level of production.
Approvals
CE, cULus, CB, ATEX, IEXEx, cCSAus Class I Div 2
249.260 OMR
249.260 OMR Each (ex VAT)
261.723 OMR
261.723 OMR Each (inc. VAT)
1
249.260 OMR
249.260 OMR Each (ex VAT)
261.723 OMR
261.723 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
960W
Output Voltage
24V dc
Input Voltage
24V dc
Mounting Type
DIN Rail Mount
Type
Switch Mode
Height
125mm
Width
70mm
Series
SITOP UPS1600
Depth
150mm
MTBF
372738h
Efficiency
98.5%
Country of Origin
Austria
Product details
SITOP UPS1600 DC UPS Modules
SITOP 24 V power supplies can be expanded with an uninterrupted power supply (DC UPS) with battery modules for bridging power failures in the order of hours. They prevent expensive downtimes and undefined plant states. In addition, the innovative SITOP UPS1600 offer new options for diagnostics and system integration. The SITOP UPS1600 offers comprehensive functions, open communication via USB or Ethernet/Profinet and is fully integrated in Totally Integrated Automation (TIA).
Features and Benefits
• 24 V buffering for a few hours for continuing processes
• Open communication over USB or two Ethernet/PROFINET ports
• High-performance DC UPS modules in space-saving, slim design
• High overload capability for mains and buffering operation
• Starting from the battery module supports standalone mode, for example, for starting generators
• Easy configuration thanks to automatic detection of battery modules
• High reliability and availability due to monitoring of the operational readiness, battery feeder, ageing and charging status
• Battery protecting charging due to temperature-specific charging characteristic
• Defined shutdown of several PCs or controllers on one UPS (versions with Ethernet/PROFINET)
• Remote monitoring via integrated web server
(versions with Ethernet/PROFINET)
• Time-saving engineering in PC-based systems via SITOP UPS Manager (versions with USB or Ethernet/PROFINET)
• SITOP UPS Manager with OPC UA server facilitates flexible, multi-vendor communication with other systems
• Full integration in TIA saves time and costs during the planning stage and in operation (versions with Ethernet/PROFINET)
• User-friendly engineering in the TIA Portal
• SIMATIC S7 function blocks for easy integration in STEP 7 user programs
• Fast integration in operator control and monitoring with WinCC faceplates
• Direct integration in SIMATIC PCS 7 via SITOP library
Product Application Information
The battery modules that can be connected in parallel, bridge power failures for a few hours supporting the continued operation of processes or parts of them. The function ""Starting from the battery"" means that the UPS1600 can also be used in standalone mode without connection to the supply.
Communication requirements between the DC UPS and the automation components to be protected against power failure can differ. The version of UPS1600 required can be selected accordingly.
What is TIA?
TIA stands for totally integrated automation and is used in state of the art manufacturing companies to ensure their competitiveness in an ever changing digital world. To be able to respond to individual demands, manufacturers need to become more flexible and efficient whilst still maintaining quality. TIA enables data to be generated from a common base, enhanced and fed back into the automation process to ensure a continuous optimised level of production.
Approvals
CE, cULus, CB, ATEX, IEXEx, cCSAus Class I Div 2