Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens PLC CPU, Digital Output, 16 (Digital)-Input, Digital Input

RS Stock No.: 539-1799Brand: SiemensManufacturers Part No.: 6ES73136BE010AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Number of Inputs

16 (Digital)

Output Type

Digital

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

24 V dc

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Program Capacity

32 kB

Depth

130mm

Length

120mm

Width

125mm

Programming Language Used

FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Output Current

0.5 (Signal 0) mA, 500 (Signal 1) mA

Product details

S7-313C-2 PtP

A choice of two modules with built in communication modes:

PtP (point-to-point) RS 422//485 serial communications

PID controller
Dimensions H125 x W120 x D130mm

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.

Stock information temporarily unavailable.

P.O.A.

Siemens PLC CPU, Digital Output, 16 (Digital)-Input, Digital Input

P.O.A.

Siemens PLC CPU, Digital Output, 16 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Inputs

16 (Digital)

Output Type

Digital

Input Type

Digital

Number of Outputs

16 (Digital)

Voltage Category

24 V dc

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Program Capacity

32 kB

Depth

130mm

Length

120mm

Width

125mm

Programming Language Used

FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Output Current

0.5 (Signal 0) mA, 500 (Signal 1) mA

Product details

S7-313C-2 PtP

A choice of two modules with built in communication modes:

PtP (point-to-point) RS 422//485 serial communications

PID controller
Dimensions H125 x W120 x D130mm

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.