Siemens PLC Expansion Module for Use with S7-300 Series, Digital

RS Stock No.: 746-6595Brand: SiemensManufacturers Part No.: 6ES7322-5FF00-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Number of Outputs

8

Output Type

Digital

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Output Expansion Module

Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights

Stock information temporarily unavailable.

338.778 OMR

338.778 OMR Each (ex VAT)

355.717 OMR

355.717 OMR Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital

338.778 OMR

338.778 OMR Each (ex VAT)

355.717 OMR

355.717 OMR Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Number of Outputs

8

Output Type

Digital

For Use With

S7-300 Series

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

Product details

Digital Output Expansion Module

Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights