Technical Document
Specifications
Brand
SiemensEthernet Connector Type
M12 Connector
Gender
Plug
LAN Category
Cat6a
Number of Ports
4 x 2
Mounting Type
Cable Mount
Number Of Ways
8
Connector Type
M12
Orientation
Straight
IP Rating
IP65, IP67
Length
17.6mm
Width
17.6mm
Depth
70.7mm
Country of Origin
Poland
26.274 OMR
26.274 OMR Each (ex VAT)
27.588 OMR
27.588 OMR Each (inc. VAT)
1
26.274 OMR
26.274 OMR Each (ex VAT)
27.588 OMR
27.588 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensEthernet Connector Type
M12 Connector
Gender
Plug
LAN Category
Cat6a
Number of Ports
4 x 2
Mounting Type
Cable Mount
Number Of Ways
8
Connector Type
M12
Orientation
Straight
IP Rating
IP65, IP67
Length
17.6mm
Width
17.6mm
Depth
70.7mm
Country of Origin
Poland