Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6GT26004AK000AX0 RF RF Module Transponder 13.56MHz

RS Stock No.: 254-3023Brand: SiemensManufacturers Part No.: 6GT26004AK000AX0Distrelec Article No.: 30261784
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

26.5kbit/s

Mounting Type

Screw Mount

Country of Origin

Germany

Stock information temporarily unavailable.

122.980 OMR

24.596 OMR Each (In a Pack of 5) (ex VAT)

129.129 OMR

25.826 OMR Each (In a Pack of 5) (inc. VAT)

Siemens 6GT26004AK000AX0 RF RF Module Transponder 13.56MHz

122.980 OMR

24.596 OMR Each (In a Pack of 5) (ex VAT)

129.129 OMR

25.826 OMR Each (In a Pack of 5) (inc. VAT)

Siemens 6GT26004AK000AX0 RF RF Module Transponder 13.56MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Component Type

Transponder

Module Type

RF Module

Supported Frequency Bands

13.56MHz

Maximum RF Data Rate

26.5kbit/s

Mounting Type

Screw Mount

Country of Origin

Germany