Siemens Inverter Drive, 75 kW, 3 Phase, 400 V ac, 112 A, 134 A, 6SL3210 Series

RS Stock No.: 196-3711Brand: SiemensManufacturers Part No.: 6SL32101KE314UF1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

112 A, 134 A

For Use With

SINAMICS G120C

Series

6SL3210

Field Bus Communication Type

EtherNet, IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Depth

708mm

Overall Length

305mm

Interface

Ethernet

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

357mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

4,077.271 OMR

4,077.271 OMR Each (ex VAT)

4,281.135 OMR

4,281.135 OMR Each (inc. VAT)

Siemens Inverter Drive, 75 kW, 3 Phase, 400 V ac, 112 A, 134 A, 6SL3210 Series

4,077.271 OMR

4,077.271 OMR Each (ex VAT)

4,281.135 OMR

4,281.135 OMR Each (inc. VAT)

Siemens Inverter Drive, 75 kW, 3 Phase, 400 V ac, 112 A, 134 A, 6SL3210 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

112 A, 134 A

For Use With

SINAMICS G120C

Series

6SL3210

Field Bus Communication Type

EtherNet, IP, PROFINET

IP Rating

IP20

Output Frequency

0 → 240 (Vector Control) Hz, 0 → 550 (V/F Control) Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Panel Mount

Overall Depth

708mm

Overall Length

305mm

Interface

Ethernet

Special Features

Sensorless Vector Control, Variable Frequency Eco Linear/Square-Law, Variable Frequency Linear/Square-Law/Parameterizable, Variable Frequency with Flux Current Control

Overall Width

357mm

Country of Origin

Germany

You may be interested in