Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,

RS Stock No.: 203-3206Brand: SiemensManufacturers Part No.: 6XV1830-3EH10
brand-logo

Technical Document

Specifications

Brand

Siemens

Cross Sectional Area

50.26 mm²

Number of Cores

2

Screened/Unscreened

Screened

Length

20m

Shield Type

Aluminium Foil, Tinned Copper Braid

Sheath Colour

Petrol

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PUR

Cable Shape

Round

Characteristic Impedance

150 Ω

Voltage Rating

80 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+60°C

Standards Met

CE, RoHS Compliant

Shielded/Unshielded

Shielded

Series

6XV1830

Country of Origin

Germany

Stock information temporarily unavailable.

84.700 OMR

84.700 OMR 1 Reel of 20 Metres (ex VAT)

88.935 OMR

88.935 OMR 1 Reel of 20 Metres (inc. VAT)

Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,

84.700 OMR

84.700 OMR 1 Reel of 20 Metres (ex VAT)

88.935 OMR

88.935 OMR 1 Reel of 20 Metres (inc. VAT)

Siemens 6XV1830 Series Data Cable, 2 Cores, 50.26 mm², Screened, 20m, Aluminium Foil, Tinned Copper Braid Shield,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Cross Sectional Area

50.26 mm²

Number of Cores

2

Screened/Unscreened

Screened

Length

20m

Shield Type

Aluminium Foil, Tinned Copper Braid

Sheath Colour

Petrol

Cable Type

PROFIBUS

Outer Diameter

8mm

Outer Sheath Material

PUR

Cable Shape

Round

Characteristic Impedance

150 Ω

Voltage Rating

80 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

'+60°C

Standards Met

CE, RoHS Compliant

Shielded/Unshielded

Shielded

Series

6XV1830

Country of Origin

Germany