Siemens 6XV18 Series Data Cable, 4 Cores, Screened, 22, 1000m, Aluminium Foil, Tinned Copper Braid Shield, ProfiNet

RS Stock No.: 211-9088Brand: SiemensManufacturers Part No.: 6XV1870-2BU10
brand-logo

Technical Document

Specifications

Brand

Siemens

Number of Cores

4

American Wire Gauge

22

Screened/Unscreened

Screened

Length

1000m

Shield Type

Aluminium Foil, Tinned Copper Braid

Sheath Colour

Green

Cable Type

ProfiNet

Outer Diameter

6.5mm

Outer Sheath Material

PVC

Cable Shape

Round

Characteristic Impedance

100 Ω

Minimum Operating Temperature

-25°C

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+75°C

Voltage Rating

80 V

Series

6XV18

Shielded/Unshielded

Shielded

Country of Origin

Germany

Stock information temporarily unavailable.

1,225.158 OMR

1,225.158 OMR Each (ex VAT)

1,286.416 OMR

1,286.416 OMR Each (inc. VAT)

Siemens 6XV18 Series Data Cable, 4 Cores, Screened, 22, 1000m, Aluminium Foil, Tinned Copper Braid Shield, ProfiNet

1,225.158 OMR

1,225.158 OMR Each (ex VAT)

1,286.416 OMR

1,286.416 OMR Each (inc. VAT)

Siemens 6XV18 Series Data Cable, 4 Cores, Screened, 22, 1000m, Aluminium Foil, Tinned Copper Braid Shield, ProfiNet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Cores

4

American Wire Gauge

22

Screened/Unscreened

Screened

Length

1000m

Shield Type

Aluminium Foil, Tinned Copper Braid

Sheath Colour

Green

Cable Type

ProfiNet

Outer Diameter

6.5mm

Outer Sheath Material

PVC

Cable Shape

Round

Characteristic Impedance

100 Ω

Minimum Operating Temperature

-25°C

Standards Met

CE, RoHS Compliant

Maximum Operating Temperature

+75°C

Voltage Rating

80 V

Series

6XV18

Shielded/Unshielded

Shielded

Country of Origin

Germany