Technical Document
Specifications
Brand
SiemensNumber Of Doors
1
IP Rating
IP30
Series
8GK1483
Door Type
Plain Door
Body Material
Steel
External Dimensions
1950 x 550 x 400mm
Country of Origin
Germany
1,567.264 OMR
1,567.264 OMR Each (ex VAT)
1,645.627 OMR
1,645.627 OMR Each (inc. VAT)
Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP30, 1950 x 550 x 400mm
1
1,567.264 OMR
1,567.264 OMR Each (ex VAT)
1,645.627 OMR
1,645.627 OMR Each (inc. VAT)
Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP30, 1950 x 550 x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber Of Doors
1
IP Rating
IP30
Series
8GK1483
Door Type
Plain Door
Body Material
Steel
External Dimensions
1950 x 550 x 400mm
Country of Origin
Germany