Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 1m W, 400mm D For Use With Standard Empty Enclosure

RS Stock No.: 626-628Brand: SiemensManufacturers Part No.: 8MF1004-2GS40
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Siemens

Product Type

Support Frame

Series

8MF1

Width

1m

Height

2000mm

Depth

400mm

Material

Steel

RAL Code

RAL 7035

For Use With

Standard Empty Enclosure

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

623.832 OMR

623.832 OMR Each (ex VAT)

655.024 OMR

655.024 OMR Each (inc. VAT)

Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 1m W, 400mm D For Use With Standard Empty Enclosure

623.832 OMR

623.832 OMR Each (ex VAT)

655.024 OMR

655.024 OMR Each (inc. VAT)

Siemens 8MF1 Series RAL 7035 Steel Support Frame, 2000mm H, 1m W, 400mm D For Use With Standard Empty Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Product Type

Support Frame

Series

8MF1

Width

1m

Height

2000mm

Depth

400mm

Material

Steel

RAL Code

RAL 7035

For Use With

Standard Empty Enclosure

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more