Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Bayonet Mount
Bulb Type
LED
Current Type
AC, DC
Current Consumption
45mA
Base Diameter
75mm
Lamp Included
Yes
Height
96.5mm
IP Rating
IP65
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany
102.834 OMR
102.834 OMR Each (ex VAT)
107.976 OMR
107.976 OMR Each (inc. VAT)
1
102.834 OMR
102.834 OMR Each (ex VAT)
107.976 OMR
107.976 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V ac/dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Bayonet Mount
Bulb Type
LED
Current Type
AC, DC
Current Consumption
45mA
Base Diameter
75mm
Lamp Included
Yes
Height
96.5mm
IP Rating
IP65
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany