Siemens JJY Series Braking Resistor, 1.26m Length, 110 kW, 400 V

RS Stock No.: 287-3576Brand: SiemensManufacturers Part No.: JJY:023464020001
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Braking Resistor

Voltage Range

400 V

Series

JJY

Power Rating

110 kW

Length

1.26m

Country of Origin

Germany

Stock information temporarily unavailable.

1,333.442 OMR

1,333.442 OMR Each (ex VAT)

1,400.114 OMR

1,400.114 OMR Each (inc. VAT)

Siemens JJY Series Braking Resistor, 1.26m Length, 110 kW, 400 V

1,333.442 OMR

1,333.442 OMR Each (ex VAT)

1,400.114 OMR

1,400.114 OMR Each (inc. VAT)

Siemens JJY Series Braking Resistor, 1.26m Length, 110 kW, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Braking Resistor

Voltage Range

400 V

Series

JJY

Power Rating

110 kW

Length

1.26m

Country of Origin

Germany