Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
24 → 28V
Light Output Colour
Red
Mounting Hole Size
5mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Flush
Current Rating
10mA
Intensity
10mcd
Length
25.4mm
Country of Origin
Germany
Product details
LED Indicators, 5mm Mounting, 6, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections
2.866 OMR
2.866 OMR Each (ex VAT)
3.009 OMR
3.009 OMR Each (inc. VAT)
1
2.866 OMR
2.866 OMR Each (ex VAT)
3.009 OMR
3.009 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | 2.866 OMR |
25 - 49 | 2.558 OMR |
50 - 99 | 2.282 OMR |
100 - 249 | 1.991 OMR |
250+ | 1.793 OMR |
Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
24 → 28V
Light Output Colour
Red
Mounting Hole Size
5mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
Bezel Style
Flush
Current Rating
10mA
Intensity
10mcd
Length
25.4mm
Country of Origin
Germany
Product details
LED Indicators, 5mm Mounting, 6, 12 & 24Vdc
Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections