Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
20 → 28V
Light Output Colour
Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
10mA
Length
23.8mm
Country of Origin
Germany
Product details
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.
3.267 OMR
3.267 OMR Each (ex VAT)
3.430 OMR
3.430 OMR Each (inc. VAT)
1
3.267 OMR
3.267 OMR Each (ex VAT)
3.430 OMR
3.430 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | 3.267 OMR |
25 - 49 | 2.937 OMR |
50 - 99 | 2.580 OMR |
100 - 249 | 2.250 OMR |
250+ | 2.112 OMR |
Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
20 → 28V
Light Output Colour
Red
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
10mA
Length
23.8mm
Country of Origin
Germany
Product details
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.