Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, L

RS Stock No.: 254-7851Brand: Sioen UkManufacturers Part No.: S5996/L
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

L

Style

Coverall

Gender

Unisex

Material

PVC Coated Polyester

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Indonesia

Stock information temporarily unavailable.

36.367 OMR

36.367 OMR Each (ex VAT)

38.185 OMR

38.185 OMR Each (inc. VAT)

Sioen Uk Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, L

36.367 OMR

36.367 OMR Each (ex VAT)

38.185 OMR

38.185 OMR Each (inc. VAT)

Sioen Uk Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Style

Coverall

Gender

Unisex

Material

PVC Coated Polyester

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Indonesia