Sioen Montreal Blue, Waterproof, Windproof Jacket, L

RS Stock No.: 236-1754Brand: SioenManufacturers Part No.: S4964/RB/L
View all in Jackets

Technical Document

Specifications

Brand

Sioen

Size

L

Clothing Type

Work Jacket

Colour

Blue

Material Properties

Waterproof, Windproof

Style

Jacket

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyester

Hooded

No

Series

Montreal

Country of Origin

Belgium

45.656 OMR

45.656 OMR Each (ex VAT)

47.939 OMR

47.939 OMR Each (inc. VAT)

Sioen Montreal Blue, Waterproof, Windproof Jacket, L

45.656 OMR

45.656 OMR Each (ex VAT)

47.939 OMR

47.939 OMR Each (inc. VAT)

Sioen Montreal Blue, Waterproof, Windproof Jacket, L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sioen

Size

L

Clothing Type

Work Jacket

Colour

Blue

Material Properties

Waterproof, Windproof

Style

Jacket

Gender

Unisex

Outer Material

Polyamide

Lining Material

Polyester

Hooded

No

Series

Montreal

Country of Origin

Belgium