Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 22222E 110mm I.D Spherical Roller Bearing, 200mm O.D

RS Stock No.: 506-113Brand: SKFManufacturers Part No.: 22222E
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Roller Bearing Type

Spherical

Race Width

53mm

Bore Type

Parallel

Material

Metal

Static Load Rating

640kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

560kN

End Type

Open

Reference Speed

3000rpm

Limiting Speed

4000rpm

Fatigue Limit Load

63kN

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF 22222E 110mm I.D Spherical Roller Bearing, 200mm O.D

P.O.A.

SKF 22222E 110mm I.D Spherical Roller Bearing, 200mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Roller Bearing Type

Spherical

Race Width

53mm

Bore Type

Parallel

Material

Metal

Static Load Rating

640kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

560kN

End Type

Open

Reference Speed

3000rpm

Limiting Speed

4000rpm

Fatigue Limit Load

63kN

Country of Origin

Malaysia

You may be interested in