Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
36mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
13.4kN
Dynamic Load Rating
39kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
2309
Race Type
Plain
Country of Origin
Sweden
Product details
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.
112.090 OMR
112.090 OMR Each (ex VAT)
117.694 OMR
117.694 OMR Each (inc. VAT)
1
112.090 OMR
112.090 OMR Each (ex VAT)
117.694 OMR
117.694 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 112.090 OMR |
5 - 9 | 109.236 OMR |
10 - 24 | 108.652 OMR |
25+ | 107.976 OMR |
Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
100mm
Race Width
36mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
2
Static Load Rating
13.4kN
Dynamic Load Rating
39kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
2309
Race Type
Plain
Country of Origin
Sweden
Product details
Double Row Self - Aligning
Radial Self-Aligning Ball Bearing
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).
Open Bearings
ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.
Sealed bearings
2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.
TN suffix denotes polyamide cage
Supplied with
instruction leaflet.