Technical Document
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Roller Bearing Type
Taper
Race Width
33.5mm
Bore Type
Tapered
Country of Origin
Germany
Stock information temporarily unavailable.
441.826 OMR
441.826 OMR Each (ex VAT)
463.917 OMR
463.917 OMR Each (inc. VAT)
SKF 31312 J2/QDF 60mm I.D Taper Roller Bearing, 130mm O.D
1
441.826 OMR
441.826 OMR Each (ex VAT)
463.917 OMR
463.917 OMR Each (inc. VAT)
SKF 31312 J2/QDF 60mm I.D Taper Roller Bearing, 130mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
130mm
Roller Bearing Type
Taper
Race Width
33.5mm
Bore Type
Tapered
Country of Origin
Germany