SKF 3207 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

RS Stock No.: 505-625Brand: SKFManufacturers Part No.: 3207 A-2RS1TN9/MT33
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

30kN

Dynamic Load Rating

40.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3207

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

47.130 OMR

47.130 OMR Each (ex VAT)

49.486 OMR

49.486 OMR Each (inc. VAT)

SKF 3207 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

47.130 OMR

47.130 OMR Each (ex VAT)

49.486 OMR

49.486 OMR Each (inc. VAT)

SKF 3207 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 447.130 OMR
5 - 946.112 OMR
10 - 2445.600 OMR
25+45.094 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

30kN

Dynamic Load Rating

40.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3207

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more