SKF 32311 J2 55mm I.D Taper Roller Bearing, 120mm O.D

RS Stock No.: 208-0184Brand: SKFManufacturers Part No.: 32311 J2
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Roller Bearing Type

Taper

Race Width

45.5mm

Bore Type

Parallel

Country of Origin

Germany

Stock information temporarily unavailable.

62.359 OMR

62.359 OMR Each (ex VAT)

65.477 OMR

65.477 OMR Each (inc. VAT)

SKF 32311 J2 55mm I.D Taper Roller Bearing, 120mm O.D

62.359 OMR

62.359 OMR Each (ex VAT)

65.477 OMR

65.477 OMR Each (inc. VAT)

SKF 32311 J2 55mm I.D Taper Roller Bearing, 120mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

120mm

Roller Bearing Type

Taper

Race Width

45.5mm

Bore Type

Parallel

Country of Origin

Germany