Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
47mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.55kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
61906
Flange Outside Diameter
47mm
Model Number p
61906
Country of Origin
France
11.814 OMR
11.814 OMR Each (ex VAT)
12.405 OMR
12.405 OMR Each (inc. VAT)
1
11.814 OMR
11.814 OMR Each (ex VAT)
12.405 OMR
12.405 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
47mm
Race Width
9mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.55kN
Dynamic Load Rating
7.28kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Material
Steel
Partial Bearing Code
61906
Flange Outside Diameter
47mm
Model Number p
61906
Country of Origin
France