Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6205 NR
Partial Bearing Code
6205
Model Number (p)
6205 NR
Country of Origin
Bulgaria
6.760 OMR
6.760 OMR Each (ex VAT)
7.098 OMR
7.098 OMR Each (inc. VAT)
1
6.760 OMR
6.760 OMR Each (ex VAT)
7.098 OMR
7.098 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
7.8kN
Dynamic Load Rating
14.8kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6205 NR
Partial Bearing Code
6205
Model Number (p)
6205 NR
Country of Origin
Bulgaria