SKF 62206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 207-6621Brand: SKFManufacturers Part No.: 62206-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

Bore Type

Parallel

Bearing Series

2 Light

Flange Outside Diameter

62mm

Model Number p

62206-2RS1

Race Material

Steel

Partial Bearing Code

62206

Race Type

Plain

Country of Origin

Italy

Stock information temporarily unavailable.

16.890 OMR

16.890 OMR Each (ex VAT)

17.735 OMR

17.735 OMR Each (inc. VAT)

SKF 62206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

16.890 OMR

16.890 OMR Each (ex VAT)

17.735 OMR

17.735 OMR Each (inc. VAT)

SKF 62206-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

Bore Type

Parallel

Bearing Series

2 Light

Flange Outside Diameter

62mm

Model Number p

62206-2RS1

Race Material

Steel

Partial Bearing Code

62206

Race Type

Plain

Country of Origin

Italy