SKF 7314 BECBM Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

RS Stock No.: 207-5540Brand: SKFManufacturers Part No.: 7314 BECBM
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

98kN

Dynamic Load Rating

127kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7314

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

228.195 OMR

228.195 OMR Each (ex VAT)

239.605 OMR

239.605 OMR Each (inc. VAT)

SKF 7314 BECBM Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D

228.195 OMR

228.195 OMR Each (ex VAT)

239.605 OMR

239.605 OMR Each (inc. VAT)

SKF 7314 BECBM Single Row Angular Contact Ball Bearing- Open Type 70mm I.D, 150mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

70mm

Outside Diameter

150mm

Race Width

35mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

98kN

Dynamic Load Rating

127kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7314

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more