Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF, LZMHS 12X66 Stainless Steel Linear Slide Assembly, 62mm Stroke Length

RS Stock No.: 479-437Brand: SKFManufacturers Part No.: LZMHS 12X66
brand-logo
View all in Linear Slides

Technical Document

Specifications

Brand

SKF

Stroke Length

62mm

Carriage Width

27mm

Rail Width

12mm

Manufacturer Series

LZM

Carriage Length

66mm

Dynamic Load Rating

3000N

Static Load Rating

5300N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
NSK Linear Guide Carriage PAU12TRS, PU
28.927 OMREach (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SKF, LZMHS 12X66 Stainless Steel Linear Slide Assembly, 62mm Stroke Length

P.O.A.

SKF, LZMHS 12X66 Stainless Steel Linear Slide Assembly, 62mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NSK Linear Guide Carriage PAU12TRS, PU
28.927 OMREach (ex VAT)

Technical Document

Specifications

Brand

SKF

Stroke Length

62mm

Carriage Width

27mm

Rail Width

12mm

Manufacturer Series

LZM

Carriage Length

66mm

Dynamic Load Rating

3000N

Static Load Rating

5300N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
NSK Linear Guide Carriage PAU12TRS, PU
28.927 OMREach (ex VAT)