Technical Document
Specifications
Brand
SKFChain Type
04B
Pitch
6mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Plate Height
5mm
Roller Diameter
4mm
Overall Width
2.8mm
Standard
British/European
Weight
550g
Country of Origin
China
36.640 OMR
36.640 OMR Each (ex VAT)
38.472 OMR
38.472 OMR Each (inc. VAT)
1
36.640 OMR
36.640 OMR Each (ex VAT)
38.472 OMR
38.472 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFChain Type
04B
Pitch
6mm
Number of Strands
Simplex
Material
Carbon Steel
Chain Series
PHC
Chain Standard
BS
Length
5m
Plate Height
5mm
Roller Diameter
4mm
Overall Width
2.8mm
Standard
British/European
Weight
550g
Country of Origin
China