Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 06B Simplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9633Brand: SKFManufacturers Part No.: PHC 06B-1SSX5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Overall Width

5.72mm

Standard

British/European

Weight

2.05kg

Country of Origin

China

Stock information temporarily unavailable.

80.194 OMR

80.194 OMR Each (ex VAT)

84.204 OMR

84.204 OMR Each (inc. VAT)

SKF 06B Simplex Roller Chain, 5m, PHC, BS

80.194 OMR

80.194 OMR Each (ex VAT)

84.204 OMR

84.204 OMR Each (inc. VAT)

SKF 06B Simplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Overall Width

5.72mm

Standard

British/European

Weight

2.05kg

Country of Origin

China