SKF Flexible Coupling Flector 85mm

RS Stock No.: 231-2050Brand: SKFManufacturers Part No.: PHE L110NR
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

SKF

Size

85mm

Bore

85mm

Coupling Types

Jaw Coupling

Torque Rating

105Nm

Length

20mm

Country of Origin

India

Stock information temporarily unavailable.

2.145 OMR

2.145 OMR Each (ex VAT)

2.252 OMR

2.252 OMR Each (inc. VAT)

SKF Flexible Coupling Flector 85mm

2.145 OMR

2.145 OMR Each (ex VAT)

2.252 OMR

2.252 OMR Each (inc. VAT)

SKF Flexible Coupling Flector 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Size

85mm

Bore

85mm

Coupling Types

Jaw Coupling

Torque Rating

105Nm

Length

20mm

Country of Origin

India