SKF RSTO 5 TN 7mm I.D Needle Roller Bearing, 16mm O.D

RS Stock No.: 237-2275Brand: SKFManufacturers Part No.: RSTO 5 TN
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

7mm

Outside Diameter

16mm

Roller Bearing Type

Needle

Race Width

7.8mm

Bore Type

Through Bore

Material

Steel

Static Load Rating

2.5kN

Number of Rows

1

Dynamic Load Rating

2.51kN

Limiting Speed

8000rpm

Fatigue Limit Load

0.27kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

9.746 OMR

9.746 OMR Each (ex VAT)

10.233 OMR

10.233 OMR Each (inc. VAT)

SKF RSTO 5 TN 7mm I.D Needle Roller Bearing, 16mm O.D

9.746 OMR

9.746 OMR Each (ex VAT)

10.233 OMR

10.233 OMR Each (inc. VAT)

SKF RSTO 5 TN 7mm I.D Needle Roller Bearing, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

7mm

Outside Diameter

16mm

Roller Bearing Type

Needle

Race Width

7.8mm

Bore Type

Through Bore

Material

Steel

Static Load Rating

2.5kN

Number of Rows

1

Dynamic Load Rating

2.51kN

Limiting Speed

8000rpm

Fatigue Limit Load

0.27kN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more