SKF SILKB M6 Female Steel Rod End, 6mm Bore, 42mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 464-859Brand: SKFManufacturers Part No.: SILKB 6 F
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

SKF

Connection Size

M6 Female

Bore Size

6mm

Rod End Type

Female Rod End

Material

Steel

Dynamic Load Rating

4.25kN

Overall Length

42mm

Connection Thread Standard

Metric

Connection Gender

Female

Manufacturer Series

SILKB

Country of Origin

Germany

Stock information temporarily unavailable.

21.148 OMR

21.148 OMR Each (ex VAT)

22.205 OMR

22.205 OMR Each (inc. VAT)

SKF SILKB M6 Female Steel Rod End, 6mm Bore, 42mm Long, Metric Thread Standard, Female Connection Gender

21.148 OMR

21.148 OMR Each (ex VAT)

22.205 OMR

22.205 OMR Each (inc. VAT)

SKF SILKB M6 Female Steel Rod End, 6mm Bore, 42mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Connection Size

M6 Female

Bore Size

6mm

Rod End Type

Female Rod End

Material

Steel

Dynamic Load Rating

4.25kN

Overall Length

42mm

Connection Thread Standard

Metric

Connection Gender

Female

Manufacturer Series

SILKB

Country of Origin

Germany