Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Shim Kit, Stainless Steel - Blue

RS Stock No.: 124-8476Brand: SKFManufacturers Part No.: TMAS 360
brand-logo
View all in Shim Kits

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm

Length

50 mm, 75 mm, 100 mm

Width

50 mm, 75 mm, 100 mm

Number of Sheets

360

Colour

Blue

Country of Origin

Netherlands

Product details

SKF Machinery Shims TMAS series

Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.

Features and Benefits

• High quality stainless steel (grade 304S31)
• Easy to fit and remove
• Close tolerances for accurate alignment
• Thickness clearly marked on each shim
• Fully de-burred

Stock information temporarily unavailable.

623.112 OMR

623.112 OMR Each (ex VAT)

654.268 OMR

654.268 OMR Each (inc. VAT)

SKF Shim Kit, Stainless Steel - Blue

623.112 OMR

623.112 OMR Each (ex VAT)

654.268 OMR

654.268 OMR Each (inc. VAT)

SKF Shim Kit, Stainless Steel - Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm

Length

50 mm, 75 mm, 100 mm

Width

50 mm, 75 mm, 100 mm

Number of Sheets

360

Colour

Blue

Country of Origin

Netherlands

Product details

SKF Machinery Shims TMAS series

Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.

Features and Benefits

• High quality stainless steel (grade 304S31)
• Easy to fit and remove
• Close tolerances for accurate alignment
• Thickness clearly marked on each shim
• Fully de-burred